
SUM50020EL-GE3 | |
---|---|
DigiKey Part Number | SUM50020EL-GE3TR-ND - Tape & Reel (TR) SUM50020EL-GE3CT-ND - Cut Tape (CT) SUM50020EL-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUM50020EL-GE3 |
Description | MOSFET N-CH 60V 120A TO263 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 375W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.1mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 126 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11113 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.25.92000 | kr.25.92 |
10 | kr.17.74700 | kr.177.47 |
100 | kr.14.11200 | kr.1,411.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | kr.11.35233 | kr.9,081.86 |
Unit Price without VAT: | kr.25.92000 |
---|---|
Unit Price with VAT: | kr.32.40000 |