
SUD90330E-GE3 | |
|---|---|
DigiKey Part Number | SUD90330E-GE3TR-ND - Tape & Reel (TR) SUD90330E-GE3CT-ND - Cut Tape (CT) SUD90330E-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD90330E-GE3 |
Description | MOSFET N-CH 200V 35.8A TO252AA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 35.8A (Tc) 125W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1172 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 7.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 37.5mOhm @ 12.2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.39000 | kr.14.39 |
| 10 | kr.9.19300 | kr.91.93 |
| 100 | kr.6.22970 | kr.622.97 |
| 500 | kr.4.96054 | kr.2,480.27 |
| 1.000 | kr.4.55237 | kr.4,552.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.20910 | kr.8,418.20 |
| 4.000 | kr.3.92055 | kr.15,682.20 |
| 6.000 | kr.3.77356 | kr.22,641.36 |
| 10.000 | kr.3.60850 | kr.36,085.00 |
| 14.000 | kr.3.60588 | kr.50,482.32 |
| Unit Price without VAT: | kr.14.39000 |
|---|---|
| Unit Price with VAT: | kr.17.98750 |










