MFR Recommended
Similar
Similar

SUD50P04-09L-E3 | |
|---|---|
DigiKey Part Number | SUD50P04-09L-E3TR-ND - Tape & Reel (TR) SUD50P04-09L-E3CT-ND - Cut Tape (CT) SUD50P04-09L-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD50P04-09L-E3 |
Description | MOSFET P-CH 40V 50A TO252 |
Customer Reference | |
Detailed Description | P-Channel 40 V 50A (Tc) 3W (Ta), 136W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 150 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4800 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3W (Ta), 136W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.4mOhm @ 24A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SUD50P04-08-GE3 | Vishay Siliconix | 0 | SUD50P04-08-GE3CT-ND | kr.13.82000 | MFR Recommended |
| AOD4185 | Alpha & Omega Semiconductor Inc. | 217.824 | 785-1222-1-ND | kr.8.88000 | Similar |
| DMP4015SK3-13 | Diodes Incorporated | 0 | DMP4015SK3-13DICT-ND | kr.9.64000 | Similar |
| NP50P04SDG-E1-AY | Renesas Electronics Corporation | 2.486 | 559-NP50P04SDG-E1-AYCT-ND | kr.20.92000 | Similar |





