SUD50P04-09L-E3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 0
Unit Price: kr.13.82000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 217.324
Unit Price: kr.8.88000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.9.64000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.486
Unit Price: kr.20.92000
Datasheet
P-Channel 40 V 50A (Tc) 3W (Ta), 136W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUD50P04-09L-E3

DigiKey Part Number
SUD50P04-09L-E3TR-ND - Tape & Reel (TR)
SUD50P04-09L-E3CT-ND - Cut Tape (CT)
SUD50P04-09L-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SUD50P04-09L-E3
Description
MOSFET P-CH 40V 50A TO252
Customer Reference
Detailed Description
P-Channel 40 V 50A (Tc) 3W (Ta), 136W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4800 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
3W (Ta), 136W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
9.4mOhm @ 24A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SUD50P04-08-GE3Vishay Siliconix0SUD50P04-08-GE3CT-NDkr.13.82000MFR Recommended
AOD4185Alpha & Omega Semiconductor Inc.217.324785-1222-1-NDkr.8.88000Similar
DMP4015SK3-13Diodes Incorporated0DMP4015SK3-13DICT-NDkr.9.64000Similar
NP50P04SDG-E1-AYRenesas Electronics Corporation2.486559-NP50P04SDG-E1-AYCT-NDkr.20.92000Similar
Obsolete
This product is no longer manufactured. View Substitutes