Similar
Similar
Similar
Similar
Similar
Similar
Similar

SUD50N06-09L-E3 | |
|---|---|
DigiKey Part Number | SUD50N06-09L-E3TR-ND - Tape & Reel (TR) SUD50N06-09L-E3CT-ND - Cut Tape (CT) SUD50N06-09L-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD50N06-09L-E3 |
Description | MOSFET N-CH 60V 50A TO252 |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 3W (Ta), 136W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2650 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3W (Ta), 136W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.3mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR1018ETRPBF | Infineon Technologies | 20.104 | IRFR1018ETRPBFCT-ND | kr.10.59000 | Similar |
| IRFR3607TRPBF | Infineon Technologies | 0 | IRFR3607TRPBFCT-ND | kr.14.39000 | Similar |
| IRLR3636TRPBF | Infineon Technologies | 23.587 | IRLR3636TRPBFCT-ND | kr.15.60000 | Similar |
| NVD5C668NLT4G | onsemi | 691 | NVD5C668NLT4GOSCT-ND | kr.18.45000 | Similar |
| STD35NF06LT4 | STMicroelectronics | 42.602 | 497-7965-1-ND | kr.13.82000 | Similar |









