SUD50N04-09H-E3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 5.125
Unit Price: kr.12.22000
Datasheet

Similar


Infineon Technologies
In Stock: 78.069
Unit Price: kr.6.08000
Datasheet

Similar


Infineon Technologies
In Stock: 2.368
Unit Price: kr.7.62000
Datasheet

Similar


Infineon Technologies
In Stock: 108
Unit Price: kr.12.48000
Datasheet

Similar


STMicroelectronics
In Stock: 42.181
Unit Price: kr.17.47000
Datasheet

Similar


STMicroelectronics
In Stock: 3.810
Unit Price: kr.7.10000
Datasheet

Similar


STMicroelectronics
In Stock: 1.326
Unit Price: kr.15.17000
Datasheet
SIHD5N80AE-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUD50N04-09H-E3

DigiKey Part Number
SUD50N04-09H-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SUD50N04-09H-E3
Description
MOSFET N-CH 40V 50A TO252
Customer Reference
Detailed Description
N-Channel 40 V 50A (Tc) 83.3W (Tc) Surface Mount TO-252AA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
9mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
85 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3700 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
83.3W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.