
SUD35N10-26P-E3 | |
|---|---|
DigiKey Part Number | SUD35N10-26P-E3TR-ND - Tape & Reel (TR) SUD35N10-26P-E3CT-ND - Cut Tape (CT) SUD35N10-26P-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD35N10-26P-E3 |
Description | MOSFET N-CH 100V 35A TO252 |
Customer Reference | |
Detailed Description | N-Channel 100 V 35A (Tc) 8.3W (Ta), 83W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 4.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 47 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 8.3W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.76826 | kr.11,536.52 |
| 4.000 | kr.5.61600 | kr.22,464.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.62000 | kr.18.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.62000 | kr.18.62 |
| 10 | kr.12.05100 | kr.120.51 |
| 100 | kr.8.31170 | kr.831.17 |
| Unit Price without VAT: | kr.18.62000 |
|---|---|
| Unit Price with VAT: | kr.23.27500 |

