
SUD35N10-26P-BE3 | |
|---|---|
DigiKey Part Number | 742-SUD35N10-26P-BE3TR-ND - Tape & Reel (TR) 742-SUD35N10-26P-BE3CT-ND - Cut Tape (CT) 742-SUD35N10-26P-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD35N10-26P-BE3 |
Description | MOSFET N-CH 100V 12A/35A DPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 12A (Ta), 35A (Tc) 8.3W (Ta), 83W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 12 V |
Part Status Last Time Buy | Power Dissipation (Max) 8.3W (Ta), 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 26mOhm @ 12A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SUD40N10-25-E3 | Vishay Siliconix | 12.412 | SUD40N10-25-E3CT-ND | kr.27.90000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.72000 | kr.19.72 |
| 10 | kr.12.77500 | kr.127.75 |
| 100 | kr.8.81010 | kr.881.01 |
| 500 | kr.7.11614 | kr.3,558.07 |
| 1.000 | kr.6.80954 | kr.6,809.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.11417 | kr.12,228.34 |
| 4.000 | kr.5.72959 | kr.22,918.36 |
| 6.000 | kr.5.56335 | kr.33,380.10 |
| Unit Price without VAT: | kr.19.72000 |
|---|---|
| Unit Price with VAT: | kr.24.65000 |


