
SUD20N10-66L-GE3 | |
---|---|
DigiKey Part Number | SUD20N10-66L-GE3TR-ND - Tape & Reel (TR) SUD20N10-66L-GE3CT-ND - Cut Tape (CT) SUD20N10-66L-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD20N10-66L-GE3 |
Description | MOSFET N-CH 100V 16.9A TO252 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 16.9A (Tc) 2.1W (Ta), 41.7W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 66mOhm @ 6.6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 860 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 41.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.90000 | kr.3.90 |
10 | kr.3.38600 | kr.33.86 |
100 | kr.2.88510 | kr.288.51 |
500 | kr.2.55834 | kr.1,279.17 |
1.000 | kr.2.32288 | kr.2,322.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.93229 | kr.3,864.58 |
4.000 | kr.1.85395 | kr.7,415.80 |
6.000 | kr.1.81152 | kr.10,869.12 |
10.000 | kr.1.77788 | kr.17,778.80 |
14.000 | kr.1.73600 | kr.24,304.00 |
Unit Price without VAT: | kr.3.90000 |
---|---|
Unit Price with VAT: | kr.4.87500 |