
SQS966ENW-T1_GE3 | |
|---|---|
DigiKey Part Number | SQS966ENW-T1_GE3TR-ND - Tape & Reel (TR) SQS966ENW-T1_GE3CT-ND - Cut Tape (CT) SQS966ENW-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQS966ENW-T1_GE3 |
Description | MOSFET 2N-CH 60V 6A PWRPAK1212 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 6A (Tc) 27.8W (Tc) Surface Mount, Wettable Flank PowerPAK® 1212-8W Dual |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 8.8nC @ 10V |
Manufacturer Vishay Siliconix | Input Capacitance (Ciss) (Max) @ Vds 572pF @ 25V |
Series | Power - Max 27.8W (Tc) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Technology MOSFET (Metal Oxide) | Qualification AEC-Q101 |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount, Wettable Flank |
Drain to Source Voltage (Vdss) 60V | Package / Case PowerPAK® 1212-8W Dual |
Current - Continuous Drain (Id) @ 25°C 6A (Tc) | Supplier Device Package PowerPAK® 1212-8W Dual |
Rds On (Max) @ Id, Vgs 36mOhm @ 1.25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.35000 | kr.11.35 |
| 10 | kr.7.20900 | kr.72.09 |
| 100 | kr.4.82350 | kr.482.35 |
| 500 | kr.3.80058 | kr.1,900.29 |
| 1.000 | kr.3.47153 | kr.3,471.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.05366 | kr.9,160.98 |
| 6.000 | kr.2.84339 | kr.17,060.34 |
| 9.000 | kr.2.73629 | kr.24,626.61 |
| 15.000 | kr.2.61600 | kr.39,240.00 |
| 21.000 | kr.2.60733 | kr.54,753.93 |
| Unit Price without VAT: | kr.11.35000 |
|---|---|
| Unit Price with VAT: | kr.14.18750 |

