
SQS944ENW-T1_GE3 | |
|---|---|
DigiKey Part Number | SQS944ENW-T1_GE3TR-ND - Tape & Reel (TR) SQS944ENW-T1_GE3CT-ND - Cut Tape (CT) SQS944ENW-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQS944ENW-T1_GE3 |
Description | MOSFET 2N-CH 40V 6A PWRPAK1212 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 6A (Tc) 27.8W (Tc) Surface Mount, Wettable Flank PowerPAK® 1212-8W Dual |
Datasheet | Datasheet |
EDA/CAD Models | SQS944ENW-T1_GE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 10nC @ 10V |
Manufacturer Vishay Siliconix | Input Capacitance (Ciss) (Max) @ Vds 615pF @ 25V |
Series | Power - Max 27.8W (Tc) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Technology MOSFET (Metal Oxide) | Qualification AEC-Q101 |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount, Wettable Flank |
Drain to Source Voltage (Vdss) 40V | Package / Case PowerPAK® 1212-8W Dual |
Current - Continuous Drain (Id) @ 25°C 6A (Tc) | Supplier Device Package PowerPAK® 1212-8W Dual |
Rds On (Max) @ Id, Vgs 25mOhm @ 1.25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.41000 | kr.11.41 |
| 10 | kr.7.24700 | kr.72.47 |
| 100 | kr.4.85200 | kr.485.20 |
| 500 | kr.3.82416 | kr.1,912.08 |
| 1.000 | kr.3.49347 | kr.3,493.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.07348 | kr.9,220.44 |
| 6.000 | kr.2.86215 | kr.17,172.90 |
| 9.000 | kr.2.75452 | kr.24,790.68 |
| 15.000 | kr.2.63363 | kr.39,504.45 |
| 21.000 | kr.2.62714 | kr.55,169.94 |
| Unit Price without VAT: | kr.11.41000 |
|---|---|
| Unit Price with VAT: | kr.14.26250 |

