


SQS840CENW-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQS840CENW-T1_GE3TR-ND - Tape & Reel (TR) 742-SQS840CENW-T1_GE3CT-ND - Cut Tape (CT) 742-SQS840CENW-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQS840CENW-T1_GE3 |
Description | MOSFET N-CH 40V 12A PPAK 1212-8W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 12A (Tc) 33W (Tc) Surface Mount PowerPAK® 1212-8W |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 22.5 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1031 pF @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 33W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® 1212-8W |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 20mOhm @ 7.5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.4.67900 | kr.46.79 |
| 100 | kr.3.06540 | kr.306.54 |
| 500 | kr.2.37204 | kr.1,186.02 |
| 1.000 | kr.2.14869 | kr.2,148.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.86491 | kr.5,594.73 |
| 6.000 | kr.1.72203 | kr.10,332.18 |
| 9.000 | kr.1.64925 | kr.14,843.25 |
| 15.000 | kr.1.56748 | kr.23,512.20 |
| 21.000 | kr.1.51906 | kr.31,900.26 |
| 30.000 | kr.1.47202 | kr.44,160.60 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |

