
SQS460EN-T1_GE3 | |
|---|---|
DigiKey Part Number | SQS460EN-T1_GE3TR-ND - Tape & Reel (TR) SQS460EN-T1_GE3CT-ND - Cut Tape (CT) SQS460EN-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQS460EN-T1_GE3 |
Description | MOSFET N-CH 60V 8A PPAK1212-8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 8A (Tc) 39W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQS460EN-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 5.3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 755 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 39W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.98000 | kr.9.98 |
| 10 | kr.7.11700 | kr.71.17 |
| 100 | kr.5.00480 | kr.500.48 |
| 500 | kr.3.95878 | kr.1,979.39 |
| 1.000 | kr.3.63578 | kr.3,635.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.36806 | kr.10,104.18 |
| 6.000 | kr.3.10464 | kr.18,627.84 |
| 9.000 | kr.3.06700 | kr.27,603.00 |
| Unit Price without VAT: | kr.9.98000 |
|---|---|
| Unit Price with VAT: | kr.12.47500 |










