


SQS160ELNW-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQS160ELNW-T1_GE3TR-ND - Tape & Reel (TR) 742-SQS160ELNW-T1_GE3CT-ND - Cut Tape (CT) 742-SQS160ELNW-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQS160ELNW-T1_GE3 |
Description | AUTOMOTIVE N-CHANNEL 60 V (D-S) |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 141A (Tc) 113W (Tc) Surface Mount, Wettable Flank PowerPAK® 1212-8SLW |
Datasheet | Datasheet |
EDA/CAD Models | SQS160ELNW-T1_GE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 71 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3866 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 113W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount, Wettable Flank |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® 1212-8SLW |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.3mOhm @ 10A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.59000 | kr.10.59 |
| 10 | kr.6.68200 | kr.66.82 |
| 100 | kr.4.45510 | kr.445.51 |
| 500 | kr.3.49918 | kr.1,749.59 |
| 1.000 | kr.3.19156 | kr.3,191.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.80086 | kr.8,402.58 |
| 6.000 | kr.2.60423 | kr.15,625.38 |
| 9.000 | kr.2.50408 | kr.22,536.72 |
| 15.000 | kr.2.39161 | kr.35,874.15 |
| 21.000 | kr.2.35610 | kr.49,478.10 |
| Unit Price without VAT: | kr.10.59000 |
|---|---|
| Unit Price with VAT: | kr.13.23750 |


