
SQP120N10-09_GE3 | |
|---|---|
DigiKey Part Number | SQP120N10-09_GE3-ND |
Manufacturer | |
Manufacturer Product Number | SQP120N10-09_GE3 |
Description | MOSFET N-CH 100V 120A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 100 V 120A (Tc) 375W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | SQP120N10-09_GE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 180 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 8645 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 375W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9.5mOhm @ 30A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT288L | Alpha & Omega Semiconductor Inc. | 0 | AOT288L-ND | kr.0.80995 | Similar |
| FDP085N10A-F102 | onsemi | 0 | FDP085N10A-F102-ND | kr.3.05000 | Similar |
| IPP083N10N5AKSA1 | Infineon Technologies | 0 | IPP083N10N5AKSA1-ND | kr.0.76896 | Similar |
| IRFB4410ZPBF | Infineon Technologies | 3.562 | 448-IRFB4410ZPBF-ND | kr.1.94000 | Similar |
| TK34E10N1,S1X | Toshiba Semiconductor and Storage | 20 | TK34E10N1S1X-ND | kr.2.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.63000 | kr.26.63 |
| 50 | kr.13.53340 | kr.676.67 |
| 100 | kr.12.26600 | kr.1,226.60 |
| Unit Price without VAT: | kr.26.63000 |
|---|---|
| Unit Price with VAT: | kr.33.28750 |

