Similar

SQM90142E_GE3 | |
|---|---|
DigiKey Part Number | SQM90142E_GE3TR-ND - Tape & Reel (TR) SQM90142E_GE3CT-ND - Cut Tape (CT) SQM90142E_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQM90142E_GE3 |
Description | MOSFET N-CH 200V 95A TO263 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 95A (Tc) 375W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | SQM90142E_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 15.3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 85 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.22000 | kr.25.22 |
| 10 | kr.16.53100 | kr.165.31 |
| 100 | kr.11.60290 | kr.1,160.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.9.02831 | kr.7,222.65 |
| 1.600 | kr.8.46079 | kr.13,537.26 |
| Unit Price without VAT: | kr.25.22000 |
|---|---|
| Unit Price with VAT: | kr.31.52500 |










