N-Channel 100 V 75A (Tc) 166W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQM70060EL_GE3

DigiKey Part Number
SQM70060EL_GE3TR-ND - Tape & Reel (TR)
SQM70060EL_GE3CT-ND - Cut Tape (CT)
SQM70060EL_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQM70060EL_GE3
Description
MOSFET N-CH 100V 75A D2PAK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 75A (Tc) 166W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
5500 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
166W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
5.9mOhm @ 30A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFA180N10T2IXYS0IXFA180N10T2-NDkr.7.95000Similar
IXTA180N10T7IXYS0IXTA180N10T7-NDkr.3.36163Similar
In-Stock: 197
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.95000kr.22.95
10kr.14.96900kr.149.69
100kr.10.41790kr.1,041.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.8.03809kr.6,430.47
1.600kr.7.48279kr.11,972.46
2.400kr.7.20002kr.17,280.05
4.000kr.6.88239kr.27,529.56
5.600kr.6.84641kr.38,339.90
Manufacturers Standard Package
Unit Price without VAT:kr.22.95000
Unit Price with VAT:kr.28.68750