SQM40N10-30_GE3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 11.563
Unit Price: kr.10.21000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 28
Unit Price: kr.15.60000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 85
Unit Price: kr.16.48000
Datasheet

Similar


onsemi
In Stock: 296
Unit Price: kr.20.48000
Datasheet

Similar


onsemi
In Stock: 282
Unit Price: kr.18.32000
Datasheet

Similar


onsemi
In Stock: 859
Unit Price: kr.21.37000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.23.39000
Datasheet

Similar


onsemi
In Stock: 898
Unit Price: kr.20.61000
Datasheet

Similar


Infineon Technologies
In Stock: 6.718
Unit Price: kr.18.26000
Datasheet

Similar


Infineon Technologies
In Stock: 8.239
Unit Price: kr.20.03000
Datasheet

Similar


Infineon Technologies
In Stock: 4.068
Unit Price: kr.24.66000
Datasheet

Similar


IXYS
In Stock: 151
Unit Price: kr.44.76000
Datasheet

Similar


onsemi
In Stock: 908
Unit Price: kr.19.97000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 658
Unit Price: kr.17.75000
Datasheet
N-Channel 100 V 40A (Tc) 107W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQM40N10-30_GE3

DigiKey Part Number
SQM40N10-30_GE3TR-ND - Tape & Reel (TR)
SQM40N10-30_GE3CT-ND - Cut Tape (CT)
SQM40N10-30_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQM40N10-30_GE3
Description
MOSFET N-CH 100V 40A TO263
Customer Reference
Detailed Description
N-Channel 100 V 40A (Tc) 107W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
62 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
3345 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
107W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
30mOhm @ 15A, 10V
Base Product Number
Vgs(th) (Max) @ Id
3.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQJ416EP-T1_GE3Vishay Siliconix11.563SQJ416EP-T1_GE3CT-NDkr.10.21000MFR Recommended
BUK7626-100B,118Nexperia USA Inc.281727-4705-1-NDkr.15.60000Similar
BUK9629-100B,118Nexperia USA Inc.851727-4716-1-NDkr.16.48000Similar
FDB3672-F085onsemi296FDB3672-F085CT-NDkr.20.48000Similar
FDB86102LZonsemi282FDB86102LZCT-NDkr.18.32000Similar
Obsolete
This product is no longer manufactured. View Substitutes