
SQJQ980EL-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJQ980EL-T1_GE3TR-ND - Tape & Reel (TR) SQJQ980EL-T1_GE3CT-ND - Cut Tape (CT) SQJQ980EL-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJQ980EL-T1_GE3 |
Description | MOSFET 2N-CH 80V 36A PPAK8X8 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 80V 36A (Tc) 187W Surface Mount PowerPAK® 8 x 8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SQJQ980EL-T1_GE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 36nC @ 10V |
Manufacturer Vishay Siliconix | Input Capacitance (Ciss) (Max) @ Vds 1995pF @ 40V |
Series | Power - Max 187W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Technology MOSFET (Metal Oxide) | Qualification AEC-Q101 |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80V | Package / Case PowerPAK® 8 x 8 Dual |
Current - Continuous Drain (Id) @ 25°C 36A (Tc) | Supplier Device Package PowerPAK® 8 x 8 Dual |
Rds On (Max) @ Id, Vgs 13.5mOhm @ 5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.95000 | kr.22.95 |
| 10 | kr.14.96900 | kr.149.69 |
| 100 | kr.10.41790 | kr.1,041.79 |
| 500 | kr.8.47342 | kr.4,236.71 |
| 1.000 | kr.8.38002 | kr.8,380.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.32362 | kr.14,647.24 |
| 4.000 | kr.6.88239 | kr.27,529.56 |
| 6.000 | kr.6.84641 | kr.41,078.46 |
| Unit Price without VAT: | kr.22.95000 |
|---|---|
| Unit Price with VAT: | kr.28.68750 |










