
SQJQ181EL-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJQ181EL-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJQ181EL-T1_GE3CT-ND - Cut Tape (CT) 742-SQJQ181EL-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJQ181EL-T1_GE3 |
Description | P-CHANNEL 80-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | P-Channel 80 V 175A (Tc) 348W (Tc) Surface Mount PowerPAK® 8 x 8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 230 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 14481 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 348W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerPAK® 8 x 8 |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 10A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.14000 | kr.27.14 |
| 10 | kr.17.89800 | kr.178.98 |
| 100 | kr.12.63120 | kr.1,263.12 |
| 500 | kr.11.53348 | kr.5,766.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.9.42283 | kr.18,845.66 |
| Unit Price without VAT: | kr.27.14000 |
|---|---|
| Unit Price with VAT: | kr.33.92500 |


