
SQJ144EP-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJ144EP-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJ144EP-T1_GE3CT-ND - Cut Tape (CT) 742-SQJ144EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ144EP-T1_GE3 |
Description | MOSFET N-CH 40V 130A PPAK SO-8 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 130A (Tc) 148W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJ144EP-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.6mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1960 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 148W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.94000 | kr.7.94 |
| 10 | kr.5.26100 | kr.52.61 |
| 100 | kr.3.98850 | kr.398.85 |
| 500 | kr.3.13690 | kr.1,568.45 |
| 1.000 | kr.2.85843 | kr.2,858.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.50490 | kr.7,514.70 |
| 6.000 | kr.2.35200 | kr.14,112.00 |
| 9.000 | kr.2.33318 | kr.20,998.62 |
| 15.000 | kr.2.23360 | kr.33,504.00 |
| Unit Price without VAT: | kr.7.94000 |
|---|---|
| Unit Price with VAT: | kr.9.92500 |

