
SQJB44EP-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJB44EP-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJB44EP-T1_GE3CT-ND - Cut Tape (CT) 742-SQJB44EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJB44EP-T1_GE3 |
Description | MOSFET 2N-CH 40V 30A PPAK SO8 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 30A (Tc) 48W (Tc) Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SQJB44EP-T1_GE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 50nC @ 10V |
Manufacturer Vishay Siliconix | Input Capacitance (Ciss) (Max) @ Vds 3075pF @ 25V |
Series | Power - Max 48W (Tc) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Technology MOSFET (Metal Oxide) | Qualification AEC-Q101 |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case PowerPAK® SO-8 Dual |
Current - Continuous Drain (Id) @ 25°C 30A (Tc) | Supplier Device Package PowerPAK® SO-8 Dual |
Rds On (Max) @ Id, Vgs 5.2mOhm @ 8A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.2V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.39000 | kr.14.39 |
| 10 | kr.9.21200 | kr.92.12 |
| 100 | kr.6.24300 | kr.624.30 |
| 500 | kr.4.97144 | kr.2,485.72 |
| 1.000 | kr.4.56245 | kr.4,562.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.04342 | kr.12,130.26 |
| 6.000 | kr.3.78230 | kr.22,693.80 |
| 9.000 | kr.3.64934 | kr.32,844.06 |
| 15.000 | kr.3.61539 | kr.54,230.85 |
| Unit Price without VAT: | kr.14.39000 |
|---|---|
| Unit Price with VAT: | kr.17.98750 |

