
SQJA90EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJA90EP-T1_GE3TR-ND - Tape & Reel (TR) SQJA90EP-T1_GE3CT-ND - Cut Tape (CT) SQJA90EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJA90EP-T1_GE3 |
Description | MOSFET N-CH 80V 60A PPAK SO-8 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 60A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJA90EP-T1_GE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3500 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 68W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® SO-8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.6mOhm @ 10A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.68000 | kr.12.68 |
| 10 | kr.8.07700 | kr.80.77 |
| 100 | kr.5.43400 | kr.543.40 |
| 500 | kr.4.30258 | kr.2,151.29 |
| 1.000 | kr.3.93866 | kr.3,938.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.47660 | kr.10,429.80 |
| 6.000 | kr.3.24414 | kr.19,464.84 |
| 9.000 | kr.3.12575 | kr.28,131.75 |
| 15.000 | kr.3.03369 | kr.45,505.35 |
| Unit Price without VAT: | kr.12.68000 |
|---|---|
| Unit Price with VAT: | kr.15.85000 |






