
SQJA84EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJA84EP-T1_GE3TR-ND - Tape & Reel (TR) SQJA84EP-T1_GE3CT-ND - Cut Tape (CT) SQJA84EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJA84EP-T1_GE3 |
Description | MOSFET N-CH 80V 46A PPAK SO-8 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 46A (Tc) 55W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2100 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 55W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® SO-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12.5mOhm @ 10A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.86000 | kr.11.86 |
| 10 | kr.7.52600 | kr.75.26 |
| 100 | kr.5.04660 | kr.504.66 |
| 500 | kr.3.98380 | kr.1,991.90 |
| 1.000 | kr.3.64195 | kr.3,641.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.20779 | kr.9,623.37 |
| 6.000 | kr.2.98933 | kr.17,935.98 |
| 9.000 | kr.2.87808 | kr.25,902.72 |
| 15.000 | kr.2.76186 | kr.41,427.90 |
| Unit Price without VAT: | kr.11.86000 |
|---|---|
| Unit Price with VAT: | kr.14.82500 |






