
SQJA42EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJA42EP-T1_GE3TR-ND - Tape & Reel (TR) SQJA42EP-T1_GE3CT-ND - Cut Tape (CT) SQJA42EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJA42EP-T1_GE3 |
Description | MOSFET N-CH 40V 20A PPAK SO-8 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 20A (Tc) 27W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.4mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 27W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.80000 | kr.12.80 |
| 10 | kr.8.21800 | kr.82.18 |
| 100 | kr.5.60700 | kr.560.70 |
| 500 | kr.4.57332 | kr.2,286.66 |
| 1.000 | kr.4.19661 | kr.4,196.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.32766 | kr.12,982.98 |
| 6.000 | kr.3.36880 | kr.20,212.80 |
| Unit Price without VAT: | kr.12.80000 |
|---|---|
| Unit Price with VAT: | kr.16.00000 |

