
| SQJA37EP-T1_GE3 | |
|---|---|
| DigiKey Part Number | SQJA37EP-T1_GE3TR-ND - Tape & Reel (TR) SQJA37EP-T1_GE3CT-ND - Cut Tape (CT) SQJA37EP-T1_GE3DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SQJA37EP-T1_GE3 | 
| Description | MOSFET P-CH 30V 30A PPAK SO-8 | 
| Manufacturer Standard Lead Time | 27 Weeks | 
| Customer Reference | |
| Detailed Description | P-Channel 30 V 30A (Tc) 45W (Tc) Surface Mount PowerPAK® SO-8 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SQJA37EP-T1_GE3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 30 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
| Rds On (Max) @ Id, Vgs | 9.2mOhm @ 6A, 10V | |
| Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 100 nC @ 10 V | |
| Vgs (Max) | ±20V | |
| Input Capacitance (Ciss) (Max) @ Vds | 4900 pF @ 25 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 45W (Tc) | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | PowerPAK® SO-8 | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.94000 | kr.7.94 | 
| 10 | kr.5.34400 | kr.53.44 | 
| 100 | kr.3.75940 | kr.375.94 | 
| 500 | kr.2.93940 | kr.1,469.70 | 
| 1.000 | kr.2.67546 | kr.2,675.46 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.2.24448 | kr.6,733.44 | 
| 6.000 | kr.2.17149 | kr.13,028.94 | 
| 9.000 | kr.2.08556 | kr.18,770.04 | 
| 15.000 | kr.2.06160 | kr.30,924.00 | 
| Unit Price without VAT: | kr.7.94000 | 
|---|---|
| Unit Price with VAT: | kr.9.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark