
SQJ479EP-T1_NE3 | |
|---|---|
DigiKey Part Number | 742-SQJ479EP-T1_NE3TR-ND - Tape & Reel (TR) 742-SQJ479EP-T1_NE3CT-ND - Cut Tape (CT) 742-SQJ479EP-T1_NE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ479EP-T1_NE3 |
Description | P-CHANNEL 80-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | P-Channel 80 V 32A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 150 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4500 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 68W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerPAK® SO-8 |
Rds On (Max) @ Id, Vgs 33mOhm @ 10A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQJ479EP-T1_BE3 | Vishay Siliconix | 2.140 | 742-SQJ479EP-T1_BE3CT-ND | kr.11.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.73000 | kr.11.73 |
| 10 | kr.7.43700 | kr.74.37 |
| 100 | kr.4.98260 | kr.498.26 |
| 500 | kr.3.93144 | kr.1,965.72 |
| 1.000 | kr.3.59313 | kr.3,593.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.16362 | kr.9,490.86 |
| 6.000 | kr.2.94751 | kr.17,685.06 |
| 9.000 | kr.2.83745 | kr.25,537.05 |
| 15.000 | kr.2.71748 | kr.40,762.20 |
| Unit Price without VAT: | kr.11.73000 |
|---|---|
| Unit Price with VAT: | kr.14.66250 |


