
SQJ461EP-T2_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJ461EP-T2_GE3TR-ND - Tape & Reel (TR) 742-SQJ461EP-T2_GE3CT-ND - Cut Tape (CT) 742-SQJ461EP-T2_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ461EP-T2_GE3 |
Description | P-CHANNEL 60-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 30A (Tc) 83W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 140 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4710 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerPAK® SO-8 |
Rds On (Max) @ Id, Vgs 16mOhm @ 14.4A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.73000 | kr.20.73 |
| 10 | kr.13.43400 | kr.134.34 |
| 100 | kr.9.29250 | kr.929.25 |
| 500 | kr.7.52228 | kr.3,761.14 |
| 1.000 | kr.7.27515 | kr.7,275.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.23190 | kr.18,695.70 |
| 6.000 | kr.5.94375 | kr.35,662.50 |
| Unit Price without VAT: | kr.20.73000 |
|---|---|
| Unit Price with VAT: | kr.25.91250 |

