
SQJ431AEP-T1_BE3 | |
---|---|
DigiKey Part Number | 742-SQJ431AEP-T1_BE3TR-ND - Tape & Reel (TR) 742-SQJ431AEP-T1_BE3CT-ND - Cut Tape (CT) 742-SQJ431AEP-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ431AEP-T1_BE3 |
Description | P-CHANNEL 200-V (D-S) 175C MOSFE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 200 V 9.4A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJ431AEP-T1_BE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 305mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 85 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14.02000 | kr.14.02 |
10 | kr.9.71500 | kr.97.15 |
100 | kr.6.62210 | kr.662.21 |
500 | kr.5.29856 | kr.2,649.28 |
1.000 | kr.5.17606 | kr.5,176.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.4.33331 | kr.12,999.93 |
6.000 | kr.4.22880 | kr.25,372.80 |
Unit Price without VAT: | kr.14.02000 |
---|---|
Unit Price with VAT: | kr.17.52500 |