
SQJ418EP-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQJ418EP-T1_BE3TR-ND - Tape & Reel (TR) 742-SQJ418EP-T1_BE3CT-ND - Cut Tape (CT) 742-SQJ418EP-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ418EP-T1_BE3 |
Description | N-CHANNEL 100-V (D-S) 175C MOSFE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 48A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJ418EP-T1_BE3 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1700 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 68W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package PowerPAK® SO-8 |
Rds On (Max) @ Id, Vgs 14mOhm @ 10A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQJ418EP-T1_GE3 | Vishay Siliconix | 939 | SQJ418EP-T1_GE3CT-ND | kr.11.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.67000 | kr.11.67 |
| 10 | kr.7.40500 | kr.74.05 |
| 100 | kr.4.96360 | kr.496.36 |
| 500 | kr.3.91546 | kr.1,957.73 |
| 1.000 | kr.3.57830 | kr.3,578.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.15022 | kr.9,450.66 |
| 6.000 | kr.2.93481 | kr.17,608.86 |
| 9.000 | kr.2.82508 | kr.25,425.72 |
| 15.000 | kr.2.70401 | kr.40,560.15 |
| Unit Price without VAT: | kr.11.67000 |
|---|---|
| Unit Price with VAT: | kr.14.58750 |





