SQJ414EP-T1_GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 2.884
Unit Price: kr.9.07000
Datasheet
N-Channel 30 V 30A (Tc) 45W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ414EP-T1_GE3

DigiKey Part Number
SQJ414EP-T1_GE3TR-ND - Tape & Reel (TR)
SQJ414EP-T1_GE3CT-ND - Cut Tape (CT)
SQJ414EP-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJ414EP-T1_GE3
Description
MOSFET N-CH 30V 30A PPAK SO-8
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 30A (Tc) 45W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SQJ414EP-T1_GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
1110 pF @ 15 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
45W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PowerPAK® SO-8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
12mOhm @ 4.5A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQJ414EP-T1_BE3Vishay Siliconix2.884742-SQJ414EP-T1_BE3CT-NDkr.9.07000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.07000kr.9.07
10kr.5.69300kr.56.93
100kr.3.76530kr.376.53
500kr.2.93732kr.1,468.66
1.000kr.2.67079kr.2,670.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.33227kr.6,996.81
6.000kr.2.16185kr.12,971.10
9.000kr.2.07505kr.18,675.45
15.000kr.1.97755kr.29,663.25
21.000kr.1.91982kr.40,316.22
30.000kr.1.89883kr.56,964.90
Manufacturers Standard Package
Unit Price without VAT:kr.9.07000
Unit Price with VAT:kr.11.33750