
SQJ403BEEP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJ403BEEP-T1_GE3TR-ND - Tape & Reel (TR) SQJ403BEEP-T1_GE3CT-ND - Cut Tape (CT) SQJ403BEEP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ403BEEP-T1_GE3 |
Description | MOSFET P-CH 30V 30A PPAK SO-8 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 30A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJ403BEEP-T1_GE3 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 164 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 68W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® SO-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8.5mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQJ403BEEP-T1_BE3 | Vishay Siliconix | 2.673 | 742-SQJ403BEEP-T1_BE3CT-ND | kr.14.52000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.52000 | kr.14.52 |
| 10 | kr.9.30100 | kr.93.01 |
| 100 | kr.6.30580 | kr.630.58 |
| 500 | kr.5.02356 | kr.2,511.78 |
| 1.000 | kr.4.61121 | kr.4,611.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.08780 | kr.12,263.40 |
| 6.000 | kr.3.82447 | kr.22,946.82 |
| 9.000 | kr.3.69038 | kr.33,213.42 |
| 15.000 | kr.3.66135 | kr.54,920.25 |
| Unit Price without VAT: | kr.14.52000 |
|---|---|
| Unit Price with VAT: | kr.18.15000 |




