
SQJ262EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJ262EP-T1_GE3TR-ND - Tape & Reel (TR) SQJ262EP-T1_GE3CT-ND - Cut Tape (CT) SQJ262EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ262EP-T1_GE3 |
Description | MOSFET 2N-CH 60V 15A PPAK SO8 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 15A (Tc), 40A (Tc) 27W (Tc), 48W (Tc) Surface Mount PowerPAK® SO-8 Dual Asymmetric |
Datasheet | Datasheet |
EDA/CAD Models | SQJ262EP-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 15A (Tc), 40A (Tc) | |
Rds On (Max) @ Id, Vgs | 35.5mOhm @ 2A, 10V, 15.5mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10nC @ 10V, 23nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 550pF @ 25V, 1260pF @ 25V | |
Power - Max | 27W (Tc), 48W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual Asymmetric | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.16000 | kr.12.16 |
| 10 | kr.7.75700 | kr.77.57 |
| 100 | kr.5.22370 | kr.522.37 |
| 500 | kr.4.13914 | kr.2,069.57 |
| 1.000 | kr.3.83846 | kr.3,838.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.13600 | kr.9,408.00 |
| Unit Price without VAT: | kr.12.16000 |
|---|---|
| Unit Price with VAT: | kr.15.20000 |

