
| SQJA42EP-T1_GE3 | |
|---|---|
| DigiKey Part Number | SQJA42EP-T1_GE3TR-ND - Tape & Reel (TR) SQJA42EP-T1_GE3CT-ND - Cut Tape (CT) SQJA42EP-T1_GE3DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SQJA42EP-T1_GE3 | 
| Description | MOSFET N-CH 40V 20A PPAK SO-8 | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | N-Channel 40 V 20A (Tc) 27W (Tc) Surface Mount PowerPAK® SO-8 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 40 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
| Rds On (Max) @ Id, Vgs | 9.4mOhm @ 6A, 10V | |
| Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 10 V | |
| Vgs (Max) | ±20V | |
| Input Capacitance (Ciss) (Max) @ Vds | 1700 pF @ 25 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 27W (Tc) | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | PowerPAK® SO-8 | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.12.80000 | kr.12.80 | 
| 10 | kr.8.21800 | kr.82.18 | 
| 100 | kr.5.60700 | kr.560.70 | 
| 500 | kr.4.57332 | kr.2,286.66 | 
| 1.000 | kr.4.19661 | kr.4,196.61 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.4.32766 | kr.12,982.98 | 
| 6.000 | kr.3.36880 | kr.20,212.80 | 
| Unit Price without VAT: | kr.12.80000 | 
|---|---|
| Unit Price with VAT: | kr.16.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark