
SQJ152EP-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJ152EP-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJ152EP-T1_GE3CT-ND - Cut Tape (CT) 742-SQJ152EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ152EP-T1_GE3 |
Description | AUTOMOTIVE N-CHANNEL 40 V (D-S) |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 114A (Tc) 136W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJ152EP-T1_GE3 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1450 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 136W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package PowerPAK® SO-8 |
Rds On (Max) @ Id, Vgs 5.1mOhm @ 15A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.89000 | kr.9.89 |
| 10 | kr.6.23900 | kr.62.39 |
| 100 | kr.4.14640 | kr.414.64 |
| 500 | kr.3.24734 | kr.1,623.67 |
| 1.000 | kr.2.95793 | kr.2,957.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.59035 | kr.7,771.05 |
| 6.000 | kr.2.40537 | kr.14,432.22 |
| 9.000 | kr.2.31114 | kr.20,800.26 |
| 15.000 | kr.2.20530 | kr.33,079.50 |
| 21.000 | kr.2.14926 | kr.45,134.46 |
| Unit Price without VAT: | kr.9.89000 |
|---|---|
| Unit Price with VAT: | kr.12.36250 |

