N-Channel 60 V 15A (Tc) 37W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQD15N06-42L_GE3

DigiKey Part Number
SQD15N06-42L_GE3TR-ND - Tape & Reel (TR)
SQD15N06-42L_GE3CT-ND - Cut Tape (CT)
SQD15N06-42L_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQD15N06-42L_GE3
Description
MOSFET N-CH 60V 15A TO252
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 15A (Tc) 37W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
SQD15N06-42L_GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
535 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
37W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
42mOhm @ 10A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQD15N06-42L_T4GE3Vishay Siliconix7.278742-SQD15N06-42L_T4GE3CT-NDkr.14.23000Parametric Equivalent
IPD26N06S2L35ATMA2Infineon Technologies1.105IPD26N06S2L35ATMA2CT-NDkr.14.05000Similar
IPD350N06LGBTMA1Infineon Technologies29.662IPD350N06LGBTMA1CT-NDkr.10.95000Similar
STD20NF06LT4STMicroelectronics4.406497-5888-1-NDkr.16.15000Similar
STD20NF06T4STMicroelectronics11.770497-6561-1-NDkr.14.60000Similar
In-Stock: 547
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.59000kr.10.59
10kr.6.67600kr.66.76
100kr.4.45190kr.445.19
500kr.3.49638kr.1,748.19
1.000kr.3.18889kr.3,188.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.93022kr.5,860.44
4.000kr.2.71273kr.10,850.92
6.000kr.2.60196kr.15,611.76
10.000kr.2.47751kr.24,775.10
14.000kr.2.40383kr.33,653.62
20.000kr.2.35373kr.47,074.60
Manufacturers Standard Package
Unit Price without VAT:kr.10.59000
Unit Price with VAT:kr.13.23750