


SQA413CEJW-T1_GE3 | |
---|---|
DigiKey Part Number | 742-SQA413CEJW-T1_GE3TR-ND - Tape & Reel (TR) 742-SQA413CEJW-T1_GE3CT-ND - Cut Tape (CT) 742-SQA413CEJW-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQA413CEJW-T1_GE3 |
Description | AUTOMOTIVE P-CHANNEL 20 V (D-S) |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 7.5A (Tc) 13.6W (Tc) Surface Mount, Wettable Flank PowerPAK®SC-70W-6 |
Datasheet | Datasheet |
EDA/CAD Models | SQA413CEJW-T1_GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 4.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 13.6W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerPAK®SC-70W-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.35000 | kr.4.35 |
10 | kr.2.70700 | kr.27.07 |
100 | kr.1.73820 | kr.173.82 |
500 | kr.1.31942 | kr.659.71 |
1.000 | kr.1.20384 | kr.1,203.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.02752 | kr.3,082.56 |
6.000 | kr.0.92594 | kr.5,555.64 |
9.000 | kr.0.88182 | kr.7,936.38 |
Unit Price without VAT: | kr.4.35000 |
---|---|
Unit Price with VAT: | kr.5.43750 |