


SQ7415CENW-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ7415CENW-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ7415CENW-T1_BE3CT-ND - Cut Tape (CT) 742-SQ7415CENW-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ7415CENW-T1_BE3 |
Description | P-CHANNEL 60-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 16A (Tc) 53W (Tc) Surface Mount PowerPAK® 1212-8W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 5.7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1385 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 53W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8W | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.03000 | kr.8.03 |
| 10 | kr.5.05600 | kr.50.56 |
| 100 | kr.3.33820 | kr.333.82 |
| 500 | kr.2.59928 | kr.1,299.64 |
| 1.000 | kr.2.36122 | kr.2,361.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.05891 | kr.6,176.73 |
| 6.000 | kr.1.90670 | kr.11,440.20 |
| 9.000 | kr.1.82918 | kr.16,462.62 |
| 15.000 | kr.1.77592 | kr.26,638.80 |
| Unit Price without VAT: | kr.8.03000 |
|---|---|
| Unit Price with VAT: | kr.10.03750 |


