N-Channel 60 V 16A (Tc) 7.1W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ4470EY-T1_BE3

DigiKey Part Number
742-SQ4470EY-T1_BE3TR-ND - Tape & Reel (TR)
742-SQ4470EY-T1_BE3CT-ND - Cut Tape (CT)
742-SQ4470EY-T1_BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ4470EY-T1_BE3
Description
MOSFET N-CH 60V 16A 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 16A (Tc) 7.1W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
3165 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
7.1W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SOIC
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
12mOhm @ 6A, 10V
Base Product Number
Vgs(th) (Max) @ Id
3.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQ4470EY-T1_GE3Vishay Siliconix2.294SQ4470EY-T1_GE3CT-NDkr.16.29000Parametric Equivalent
In-Stock: 1.780
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.29000kr.16.29
10kr.10.46100kr.104.61
100kr.7.13950kr.713.95
500kr.5.71678kr.2,858.39
1.000kr.5.25941kr.5,259.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.76464kr.11,911.60
5.000kr.4.45896kr.22,294.80
7.500kr.4.30333kr.32,274.97
12.500kr.4.27950kr.53,493.75
Manufacturers Standard Package
Unit Price without VAT:kr.16.29000
Unit Price with VAT:kr.20.36250