
SQ4470EY-T1_BE3 | |
---|---|
DigiKey Part Number | 742-SQ4470EY-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ4470EY-T1_BE3CT-ND - Cut Tape (CT) 742-SQ4470EY-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4470EY-T1_BE3 |
Description | MOSFET N-CH 60V 16A 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 16A (Tc) 7.1W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 68 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3165 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 7.1W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.58000 | kr.11.58 |
10 | kr.8.87700 | kr.88.77 |
100 | kr.6.08380 | kr.608.38 |
500 | kr.4.85108 | kr.2,425.54 |
1.000 | kr.4.65318 | kr.4,653.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.4.02578 | kr.10,064.45 |
5.000 | kr.3.81964 | kr.19,098.20 |
Unit Price without VAT: | kr.11.58000 |
---|---|
Unit Price with VAT: | kr.14.47500 |