
| SQ4184EY-T1_GE3 | |
|---|---|
| DigiKey Part Number | SQ4184EY-T1_GE3TR-ND - Tape & Reel (TR) SQ4184EY-T1_GE3CT-ND - Cut Tape (CT) SQ4184EY-T1_GE3DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SQ4184EY-T1_GE3 | 
| Description | MOSFET N-CH 40V 29A 8SOIC | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | N-Channel 40 V 29A (Tc) 7.1W (Tc) Surface Mount 8-SOIC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 40 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
| Rds On (Max) @ Id, Vgs | 4.6mOhm @ 14A, 10V | |
| Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
| Vgs (Max) | ±20V | |
| Input Capacitance (Ciss) (Max) @ Vds | 5400 pF @ 20 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 7.1W (Tc) | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 8-SOIC | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.11.84000 | kr.11.84 | 
| 10 | kr.8.96000 | kr.89.60 | 
| 100 | kr.6.08380 | kr.608.38 | 
| 500 | kr.4.85108 | kr.2,425.54 | 
| 1.000 | kr.4.65318 | kr.4,653.18 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.4.02578 | kr.10,064.45 | 
| 5.000 | kr.3.91373 | kr.19,568.65 | 
| Unit Price without VAT: | kr.11.84000 | 
|---|---|
| Unit Price with VAT: | kr.14.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark