New at DigiKey
Mosfet Array 20V 3.57A (Tc), 2.5A (Tc) 1.67W (Tc) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ3585CEV-T1_GE3

DigiKey Part Number
742-SQ3585CEV-T1_GE3TR-ND - Tape & Reel (TR)
742-SQ3585CEV-T1_GE3CT-ND - Cut Tape (CT)
742-SQ3585CEV-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ3585CEV-T1_GE3
Description
N- AND P-CHANNEL 20-V (D-S) MOSF
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 3.57A (Tc), 2.5A (Tc) 1.67W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Manufacturer
Vishay Siliconix
Gate Charge (Qg) (Max) @ Vgs
5nC @ 4.5V, 3nC @ 4.5V
Series
Power - Max
1.67W (Tc)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Grade
Automotive
Technology
MOSFET (Metal Oxide)
Qualification
AEC-Q101
Configuration
N and P-Channel
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20V
Package / Case
SOT-23-6 Thin, TSOT-23-6
Current - Continuous Drain (Id) @ 25°C
3.57A (Tc), 2.5A (Tc)
Supplier Device Package
6-TSOP
Rds On (Max) @ Id, Vgs
77mOhm @ 1A, 4.5V, 166mOhm @ 1A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.33800kr.13.38
25kr.1.18680kr.29.67
100kr.1.02070kr.102.07
250kr.0.94136kr.235.34
500kr.0.89330kr.446.65
1.000kr.0.85381kr.853.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.80495kr.2,414.85
6.000kr.0.78106kr.4,686.36
9.000kr.0.76910kr.6,921.90
15.000kr.0.75583kr.11,337.45
21.000kr.0.74809kr.15,709.89
30.000kr.0.74063kr.22,218.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250