
SQ3460EV-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ3460EV-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ3460EV-T1_GE3CT-ND - Cut Tape (CT) 742-SQ3460EV-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ3460EV-T1_GE3 |
Description | MOSFET N-CH 20V 8A 6TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 8A (Tc) 3.6W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SQ3460EV-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 5.1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1060 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.80000 | kr.9.80 |
| 10 | kr.6.17500 | kr.61.75 |
| 100 | kr.4.11430 | kr.411.43 |
| 500 | kr.3.23054 | kr.1,615.27 |
| 1.000 | kr.2.94594 | kr.2,945.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.58469 | kr.7,754.07 |
| 6.000 | kr.2.40285 | kr.14,417.10 |
| 9.000 | kr.2.32260 | kr.20,903.40 |
| Unit Price without VAT: | kr.9.80000 |
|---|---|
| Unit Price with VAT: | kr.12.25000 |










