Parametric Equivalent
Parametric Equivalent

SQ3457CEV-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ3457CEV-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ3457CEV-T1_GE3CT-ND - Cut Tape (CT) 742-SQ3457CEV-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ3457CEV-T1_GE3 |
Description | MOSFET P-CHANNEL 30V 6.8A 6TSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 6.8A (Tc) 5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 705 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 5W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 6-TSOP |
Rds On (Max) @ Id, Vgs 65mOhm @ 6A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQ3457EV-T1_BE3 | Vishay Siliconix | 1.973 | 742-SQ3457EV-T1_BE3CT-ND | kr.6.72000 | Parametric Equivalent |
| SQ3457EV-T1_GE3 | Vishay Siliconix | 7.573 | SQ3457EV-T1_GE3CT-ND | kr.7.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.58700 | kr.25.87 |
| 100 | kr.1.65220 | kr.165.22 |
| 500 | kr.1.24898 | kr.624.49 |
| 1.000 | kr.1.11901 | kr.1,119.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.95358 | kr.2,860.74 |
| 6.000 | kr.0.87023 | kr.5,221.38 |
| 9.000 | kr.0.82774 | kr.7,449.66 |
| 15.000 | kr.0.77999 | kr.11,699.85 |
| 21.000 | kr.0.75172 | kr.15,786.12 |
| 30.000 | kr.0.72424 | kr.21,727.20 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |


