
SQ3427AEEV-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ3427AEEV-T1_GE3TR-ND - Tape & Reel (TR) SQ3427AEEV-T1_GE3CT-ND - Cut Tape (CT) SQ3427AEEV-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ3427AEEV-T1_GE3 |
Description | MOSFET P-CH 60V 5.3A 6TSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 5.3A (Tc) 5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.70000 | kr.5.70 |
| 10 | kr.4.43500 | kr.44.35 |
| 100 | kr.3.06430 | kr.306.43 |
| 500 | kr.2.37658 | kr.1,188.29 |
| 1.000 | kr.2.15501 | kr.2,155.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.87362 | kr.5,620.86 |
| 6.000 | kr.1.73195 | kr.10,391.70 |
| 9.000 | kr.1.65979 | kr.14,938.11 |
| 15.000 | kr.1.58688 | kr.23,803.20 |
| Unit Price without VAT: | kr.5.70000 |
|---|---|
| Unit Price with VAT: | kr.7.12500 |









