
SQ3418EV-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ3418EV-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ3418EV-T1_BE3CT-ND - Cut Tape (CT) 742-SQ3418EV-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ3418EV-T1_BE3 |
Description | N-CHANNEL 40-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 8A (Tc) 5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12.7 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 678 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 5W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 6-TSOP |
Rds On (Max) @ Id, Vgs 32mOhm @ 5A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.4.41300 | kr.44.13 |
| 100 | kr.2.88410 | kr.288.41 |
| 500 | kr.2.22636 | kr.1,113.18 |
| 1.000 | kr.2.01441 | kr.2,014.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.74521 | kr.5,235.63 |
| 6.000 | kr.1.60965 | kr.9,657.90 |
| 9.000 | kr.1.54059 | kr.13,865.31 |
| 15.000 | kr.1.46301 | kr.21,945.15 |
| 21.000 | kr.1.41707 | kr.29,758.47 |
| 30.000 | kr.1.37243 | kr.41,172.90 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |


