Image for SQ3418AEEV-T1_GE3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ3418AEEV-T1_GE3

DigiKey Part Number
742-SQ3418AEEV-T1_GE3TR-ND - Tape & Reel (TR)
742-SQ3418AEEV-T1_GE3CT-ND - Cut Tape (CT)
742-SQ3418AEEV-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ3418AEEV-T1_GE3
Description
MOSFET N-CHANNEL 30V 7.8A 6TSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 8A 5W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
3.5 nC @ 4.5 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
528 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
5W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
6-TSOP
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
35mOhm @ 6A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQ3418AEEV-T1_BE3Vishay Siliconix1.042742-SQ3418AEEV-T1_BE3CT-NDkr.9.76000Direct
In-Stock: 574
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.76000kr.9.76
10kr.6.17500kr.61.75
100kr.4.10010kr.410.01
500kr.3.20944kr.1,604.72
1.000kr.2.92274kr.2,922.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.55872kr.7,676.16
6.000kr.2.37547kr.14,252.82
9.000kr.2.28216kr.20,539.44
15.000kr.2.17733kr.32,659.95
21.000kr.2.11835kr.44,485.35
Manufacturers Standard Package
Unit Price without VAT:kr.9.76000
Unit Price with VAT:kr.12.20000