
SQ2389ES-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ2389ES-T1_GE3TR-ND - Tape & Reel (TR) SQ2389ES-T1_GE3CT-ND - Cut Tape (CT) SQ2389ES-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2389ES-T1_GE3 |
Description | MOSFET P-CH 40V 4.1A SOT23-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 4.1A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 94mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 420 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.84000 | kr.6.84 |
| 10 | kr.4.27600 | kr.42.76 |
| 100 | kr.2.79800 | kr.279.80 |
| 500 | kr.2.16152 | kr.1,080.76 |
| 1.000 | kr.1.95648 | kr.1,956.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.69605 | kr.5,088.15 |
| 6.000 | kr.1.56490 | kr.9,389.40 |
| 9.000 | kr.1.49809 | kr.13,482.81 |
| 15.000 | kr.1.42302 | kr.21,345.30 |
| 21.000 | kr.1.40449 | kr.29,494.29 |
| Unit Price without VAT: | kr.6.84000 |
|---|---|
| Unit Price with VAT: | kr.8.55000 |








