
SQ2301ES-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ2301ES-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ2301ES-T1_BE3CT-ND - Cut Tape (CT) 742-SQ2301ES-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2301ES-T1_BE3 |
Description | MOSFET P-CH 20V 3.9A SOT23-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.9A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 2.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 425 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.2.20800 | kr.22.08 |
| 100 | kr.1.96220 | kr.196.22 |
| 500 | kr.1.55494 | kr.777.47 |
| 1.000 | kr.1.39962 | kr.1,399.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.00800 | kr.3,024.00 |
| 6.000 | kr.0.99509 | kr.5,970.54 |
| 9.000 | kr.0.96137 | kr.8,652.33 |
| 15.000 | kr.0.92960 | kr.13,944.00 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |


