
SQ2301ES-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ2301ES-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ2301ES-T1_BE3CT-ND - Cut Tape (CT) 742-SQ2301ES-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2301ES-T1_BE3 |
Description | MOSFET P-CH 20V 3.9A SOT23-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.9A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 8 nC @ 4.5 V |
Mfr | Vgs (Max) ±8V |
Series | Input Capacitance (Ciss) (Max) @ Vds 425 pF @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 3W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 120mOhm @ 2.8A, 4.5V | Base Product Number |
Vgs(th) (Max) @ Id 1.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.34100 | kr.33.41 |
| 100 | kr.2.15880 | kr.215.88 |
| 500 | kr.1.64814 | kr.824.07 |
| 1.000 | kr.1.48356 | kr.1,483.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.27428 | kr.3,822.84 |
| 6.000 | kr.1.16884 | kr.7,013.04 |
| 9.000 | kr.1.11514 | kr.10,036.26 |
| 15.000 | kr.1.05477 | kr.15,821.55 |
| 21.000 | kr.1.01902 | kr.21,399.42 |
| 30.000 | kr.0.98429 | kr.29,528.70 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |


